Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S2DB122EA | |
|---|---|
DigiKey Part Number | P10116-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DB122EA |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 193mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DB122EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.622 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 193mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX122M200A032 | Cornell Dubilier Knowles | 0 | 381LX122M200A032-ND | 5,16956 € | Direct |
| LGN2D122MELC30 | Nichicon | 363 | 493-8296-ND | 6,93000 € | Direct |
| LGW2D122MELC30 | Nichicon | 158 | 493-8524-ND | 7,33000 € | Direct |
| 381LQ122M200J052 | Cornell Dubilier Knowles | 999 | 338-3822-ND | 6,26000 € | Similar |
| 381LQ122M200K032 | Cornell Dubilier Knowles | 1.420 | 381LQ122M200K032-ND | 8,89000 € | Similar |








