Direct
Direct
Direct
Direct
Direct
Similar
Similar

ECO-S1KA472EA | |
|---|---|
DigiKey Part Number | P7512-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1KA472EA |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1KA472EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.795 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXG4700MEFCSN30X35 | Rubycon | 130 | 1189-3947-ND | 14,98000 € | Direct |
| 80MXG4700MEFCSN35X30 | Rubycon | 58 | 80MXG4700MEFCSN35X30-ND | 7,68000 € | Direct |
| B41252B478M | TDK | 27 | B41252B478M-ND | 6,84000 € | Direct |
| LGU1K472MELC | Nichicon | 1 | 493-8467-ND | 6,98000 € | Direct |
| SLP472M080H5P3 | Cornell Dubilier Knowles | 0 | SLP472M080H5P3-ND | 3,44102 € | Direct |








