
B41252B478M | |
|---|---|
DigiKey Part Number | B41252B478M-ND |
Manufacturer | |
Manufacturer Product Number | B41252B478M |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG4700MEFCSN35X40 | Rubycon | 53 | 1189-2873-ND | 8,06000 € | Parametric Equivalent |
| 381LX472M080A042 | Cornell Dubilier Knowles | 154 | 338-2316-ND | 8,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 4,84200 € | 48,42 € |
| 60 | 3,94667 € | 236,80 € |
| 120 | 3,69983 € | 443,98 € |
| 540 | 3,31933 € | 1.792,44 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

