Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SLP472M080E4P3 | |
|---|---|
DigiKey Part Number | SLP472M080E4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP472M080E4P3 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.34 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.18 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX472M080A042 | Cornell Dubilier Knowles | 152 | 338-2316-ND | 8,10000 € | Similar |
| 381LX472M080K052 | Cornell Dubilier Knowles | 422 | 338-2556-ND | 7,15000 € | Similar |
| SLP472M080H5P3 | Cornell Dubilier Knowles | 0 | SLP472M080H5P3-ND | 3,44102 € | Similar |
| 80MXC4700MEFC30X40 | Rubycon | 0 | 80MXC4700MEFC30X40-ND | 3,49480 € | Parametric Equivalent |
| 80MXC4700MEFCSN30X40 | Rubycon | 0 | 80MXC4700MEFCSN30X40-ND | 3,70670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,36126 € | 10.083,78 € |
| Unit Price without VAT: | 3,36126 € |
|---|---|
| Unit Price with VAT: | 3,99990 € |






