4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80MXG4700MEFCSN35X30

DigiKey Part Number
80MXG4700MEFCSN35X30-ND
Manufacturer
Manufacturer Product Number
80MXG4700MEFCSN35X30
Description
CAP ALUM 4700UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80MXG4700MEFCSN35X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.38 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.887 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,62000 €7,62 €
105,39100 €53,91 €
504,47160 €223,58 €
1004,18240 €418,24 €
5003,68580 €1.842,90 €
1.0003,52977 €3.529,77 €
2.5003,36346 €8.408,65 €
Manufacturers Standard Package
Unit Price without VAT:7,62000 €
Unit Price with VAT:9,06780 €