ECO-S1KA332CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 67
Unit Price: 7,97000 €
Datasheet

Direct


Rubycon
In Stock: 74
Unit Price: 5,66000 €
Datasheet

Direct


TDK
In Stock: 418
Unit Price: 4,08000 €
Datasheet

Direct


Nichicon
In Stock: 208
Unit Price: 5,31000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,52949 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,66622 €
Datasheet
3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1KA332CA

DigiKey Part Number
P7509-ND
Manufacturer
Manufacturer Product Number
ECO-S1KA332CA
Description
CAP ALUM 3300UF 20% 80V SNAP TH
Customer Reference
Detailed Description
3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1KA332CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.99 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
80 V
Mounting Type
ESR (Equivalent Series Resistance)
65mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80MXG3300MEFCSN22X50Rubycon671189-3946-ND7,97000 €Direct
80MXG3300MEFCSN25X40Rubycon741189-3361-ND5,66000 €Direct
B41252A338MTDK418B41252A338M-ND4,08000 €Direct
LGU1K332MELANichicon208493-6138-ND5,31000 €Direct
SLP332M080E5P3Cornell Dubilier Knowles0SLP332M080E5P3-ND2,52949 €Similar
Obsolete
This product is no longer manufactured. View Substitutes