
80MXG3300MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-3361-ND |
Manufacturer | |
Manufacturer Product Number | 80MXG3300MEFCSN25X40 |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXG3300MEFCSN25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.036 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 3,90700 € | 39,07 € |
| 50 | 3,19980 € | 159,99 € |
| 200 | 2,79190 € | 558,38 € |
| 600 | 2,56053 € | 1.536,32 € |
| 1.000 | 2,47408 € | 2.474,08 € |
| 2.600 | 2,34105 € | 6.086,73 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

