



LGU1K332MELA | |
|---|---|
DigiKey Part Number | 493-6138-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K332MELA |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K332MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.174 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 3,66200 € | 36,62 € |
| 50 | 2,99640 € | 149,82 € |
| 250 | 2,56304 € | 640,76 € |
| 500 | 2,42678 € | 1.213,39 € |
| 1.000 | 2,31363 € | 2.313,63 € |
| 2.500 | 2,19302 € | 5.482,55 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

