
B41252A338M | |
|---|---|
DigiKey Part Number | B41252A338M-ND |
Manufacturer | |
Manufacturer Product Number | B41252A338M |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.000" Dia (25.40mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG3300MEFCSN25X50 | Rubycon | 142 | 100MXG3300MEFCSN25X50-ND | 8,85000 € | Parametric Equivalent |
| LGU1K332MELA | Nichicon | 318 | 493-6138-ND | 5,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,78000 € | 27,80 € |
| 50 | 2,25760 € | 112,88 € |
| 130 | 2,03815 € | 264,96 € |
| 520 | 1,80458 € | 938,38 € |
| 1.040 | 1,71658 € | 1.785,24 € |
| 2.600 | 1,71285 € | 4.453,41 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

