ECJ-2YB0J155K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05609 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,09173 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04712 €
Datasheet

Upgrade


KEMET
In Stock: 7.325
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 3.614
Unit Price: 0,75000 €
Datasheet

Upgrade


KEMET
In Stock: 10.838
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Upgrade


KEMET
In Stock: 2.500
Unit Price: 0,64000 €
Datasheet

Upgrade


TDK
In Stock: 9.056
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 5.996
Unit Price: 0,45000 €
Datasheet

Upgrade


TDK
In Stock: 162
Unit Price: 0,43000 €
Datasheet

Upgrade


TDK
In Stock: 3.775
Unit Price: 0,38000 €
Datasheet

Upgrade


TDK
In Stock: 31.516
Unit Price: 0,22000 €
Datasheet

Upgrade


TDK
In Stock: 40.581
Unit Price: 0,52000 €
Datasheet
1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB0J155K

DigiKey Part Number
PCC1921TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB0J155K
Description
CAP CER 1.5UF 6.3V X5R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes