Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08056D155KAT2A | |
|---|---|
DigiKey Part Number | 08056D155KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08056D155KAT2A |
Description | CAP CER 1.5UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D155KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZD155KAT2A | KYOCERA AVX | 0 | 0805ZD155KAT2A-ND | 0,04654 € | Upgrade |
| C0805C155K9PACTU | KEMET | 0 | 399-C0805C155K9PACTUCT-ND | 0,09059 € | Direct |
| C0805C155K4PACTU | KEMET | 7.325 | 399-C0805C155K4PACTUCT-ND | 0,36000 € | Upgrade |
| C0805C155K4RACTU | KEMET | 3.594 | 399-C0805C155K4RACTUCT-ND | 0,74000 € | Upgrade |
| C0805C155K4RALTU | KEMET | 0 | 399-C0805C155K4RALTUTR-ND | 0,24505 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05539 € | 166,17 € |
| Unit Price without VAT: | 0,05539 € |
|---|---|
| Unit Price with VAT: | 0,06591 € |




