


C0805C155K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C155K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C155K4RACTUCT-ND - Cut Tape (CT) 399-C0805C155K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K4RACTU |
Description | CAP CER 1.5UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1C155K125AB | TDK | 3.775 | 445-7579-1-ND | 0,37000 € | Direct |
| GRM21BR71C155KA01L | Murata Electronics | 3.443 | 490-14823-1-ND | 0,34000 € | Direct |
| C2012X7R1E155K125AC | TDK | 30.721 | 445-7568-1-ND | 0,22000 € | Upgrade |
| C2012X7R1H155K125AC | TDK | 39.868 | 445-5966-1-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,36260 € | 18,13 € |
| 100 | 0,32940 € | 32,94 € |
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,25604 € | 256,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23776 € | 594,40 € |
| 5.000 | 0,22673 € | 1.133,65 € |
| 7.500 | 0,22121 € | 1.659,07 € |
| 12.500 | 0,21509 € | 2.688,62 € |
| 17.500 | 0,21151 € | 3.701,43 € |
| 25.000 | 0,20807 € | 5.201,75 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

