

C2012X7R1E155K125AC | |
|---|---|
DigiKey Part Number | 445-7568-2-ND - Tape & Reel (TR) 445-7568-1-ND - Cut Tape (CT) 445-7568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E155K125AC |
Description | CAP CER 1.5UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E155K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H155K125AC | TDK | 39.868 | 445-5966-1-ND | 0,52000 € | Upgrade |
| GRM21BR71E155KA88L | Murata Electronics | 8.347 | 490-3330-1-ND | 0,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08340 € | 8,34 € |
| 500 | 0,06456 € | 32,28 € |
| 1.000 | 0,05876 € | 58,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05246 € | 104,92 € |
| 4.000 | 0,04866 € | 194,64 € |
| 6.000 | 0,04676 € | 280,56 € |
| 10.000 | 0,04465 € | 446,50 € |
| 14.000 | 0,04342 € | 607,88 € |
| 20.000 | 0,04223 € | 844,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

