Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2VC2D220J | |
|---|---|
DigiKey Part Number | PCC1973TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VC2D220J |
Description | CAP CER 22PF 200V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VC2D220J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C220J2GACTU | KEMET | 25.313 | 399-C0805C220J2GACTUCT-ND | 0,25000 € | Direct |
| CC0805JRNPOABN220 | YAGEO | 2.000 | 311-4248-1-ND | 0,13000 € | Direct |
| GRM21A5C2D220JW01D | Murata Electronics | 64 | 490-14650-1-ND | 0,20000 € | Direct |
| KGM21BCG2D220JT | KYOCERA AVX | 26.160 | 478-KGM21BCG2D220JTCT-ND | 0,17000 € | Direct |
| VJ0805A220JXCCW1BC | Vishay Vitramon | 0 | VJ0805A220JXCCW1BC-ND | 0,03282 € | Direct |






