
CC0805JRNPOABN220 | |
---|---|
DigiKey Part Number | 311-4248-2-ND - Tape & Reel (TR) 311-4248-1-ND - Cut Tape (CT) 311-4248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN220 |
Description | CAP CER 22PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07000 € | 0,70 € |
50 | 0,04960 € | 2,48 € |
100 | 0,04310 € | 4,31 € |
500 | 0,03234 € | 16,17 € |
1.000 | 0,02903 € | 29,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02131 € | 85,24 € |
8.000 | 0,02018 € | 161,44 € |
12.000 | 0,01917 € | 230,04 € |
20.000 | 0,01905 € | 381,00 € |
28.000 | 0,01808 € | 506,24 € |
40.000 | 0,01801 € | 720,40 € |
48.000 | 0,01798 € | 863,04 € |
96.000 | 0,01786 € | 1.714,56 € |
100.000 | 0,01786 € | 1.786,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |