
GRM21A5C2E220JW01D | |
|---|---|
DigiKey Part Number | 490-5534-2-ND - Tape & Reel (TR) 490-5534-1-ND - Cut Tape (CT) 490-5534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E220JW01D |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E220JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06450 € | 6,45 € |
| 500 | 0,04932 € | 24,66 € |
| 1.000 | 0,04464 € | 44,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03338 € | 133,52 € |
| 8.000 | 0,03102 € | 248,16 € |
| 12.000 | 0,02984 € | 358,08 € |
| 20.000 | 0,02853 € | 570,60 € |
| 28.000 | 0,02776 € | 777,28 € |
| 40.000 | 0,02703 € | 1.081,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

