


GRM21A5C2D220JW01D | |
|---|---|
DigiKey Part Number | 490-14650-2-ND - Tape & Reel (TR) 490-14650-1-ND - Cut Tape (CT) 490-14650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2D220JW01D |
Description | CAP CER 22PF 200V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2D220JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C220J2GACTU | KEMET | 25.313 | 399-C0805C220J2GACTUCT-ND | 0,25000 € | Direct |
| C0805C220JAGACTU | KEMET | 11.738 | 399-C0805C220JAGACTUCT-ND | 0,28000 € | Upgrade |
| C0805C220JCGACTU | KEMET | 62.212 | 399-C0805C220JCGACTUCT-ND | 0,39000 € | Upgrade |
| CC0805JRNPOABN220 | YAGEO | 2.000 | 311-4248-1-ND | 0,13000 € | Upgrade |
| CC0805JRNPOBBN220 | YAGEO | 43.369 | 311-3622-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08680 € | 4,34 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

