ECJ-2FB0J475M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 13.458
Unit Price: 0,42000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09749 €
Datasheet

Direct


YAGEO
In Stock: 2.902
Unit Price: 0,17000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01511 €
Datasheet

Direct


Taiyo Yuden
In Stock: 43.918
Unit Price: 0,17000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,10534 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,11546 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51.303
Unit Price: 0,51000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28.634
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.270
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51.229
Unit Price: 0,59000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.016
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18.503
Unit Price: 0,42000 €
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB0J475M

DigiKey Part Number
PCC2176TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB0J475M
Description
CAP CER 4.7UF 6.3V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2FB0J475M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes