
0805YC475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C475MUTR-ND - Tape & Reel (TR) 478-KGM21AR71C475MUCT-ND - Cut Tape (CT) 478-KGM21AR71C475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC475MAT2A |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16350 € | 16,35 € |
| 500 | 0,13116 € | 65,58 € |
| 1.000 | 0,12115 € | 121,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10879 € | 326,37 € |
| 6.000 | 0,10275 € | 616,50 € |
| 9.000 | 0,09973 € | 897,57 € |
| 15.000 | 0,09637 € | 1.445,55 € |
| 21.000 | 0,09441 € | 1.982,61 € |
| 30.000 | 0,09253 € | 2.775,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

