Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

08056D475MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J475MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08056D475MAT4A |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D475MAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053D475MAT2A | KYOCERA AVX | 68.611 | 478-5321-1-ND | 0,47000 € | Upgrade |
| 08056D475KAT2A | KYOCERA AVX | 18.534 | 478-KGM21AR50J475KUCT-ND | 0,39000 € | Upgrade |
| 0805YD475KAT2A | KYOCERA AVX | 51.819 | 478-KGM21AR51C475KUCT-ND | 0,58000 € | Upgrade |
| 0805YD475MAT2A | KYOCERA AVX | 2.686 | 478-KGM21AR51C475MUCT-ND | 0,22000 € | Upgrade |
| 0805ZD475KAT2A | KYOCERA AVX | 30.083 | 478-KGM21AR51A475KUCT-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09628 € | 962,80 € |
| Unit Price without VAT: | 0,09628 € |
|---|---|
| Unit Price with VAT: | 0,11457 € |







