ECJ-2FB0J226M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 106.985
Unit Price: 0,27000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 763
Unit Price: 1,33000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 1.321
Unit Price: 0,11000 €
Datasheet

Direct


TDK
In Stock: 26.995
Unit Price: 0,34000 €
Datasheet

Direct


YAGEO
In Stock: 41.666
Unit Price: 0,28000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 33.102
Unit Price: 0,12000 €
Datasheet

Direct


Murata Electronics
In Stock: 46.128
Unit Price: 0,39000 €
Datasheet

Direct


Murata Electronics
In Stock: 91.219
Unit Price: 0,15000 €
Datasheet

Direct


Murata Electronics
In Stock: 3.094.392
Unit Price: 0,28000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 5.570
Unit Price: 0,24000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 514.492
Unit Price: 0,19000 €

Upgrade


KYOCERA AVX
In Stock: 2.781
Unit Price: 0,63000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 138.898
Unit Price: 0,32000 €
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB0J226M

DigiKey Part Number
PCC2401TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB0J226M
Description
CAP CER 22UF 6.3V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes