
GRM21BR60J226ME39K | |
|---|---|
DigiKey Part Number | 490-6471-2-ND - Tape & Reel (TR) 490-6471-1-ND - Cut Tape (CT) 490-6471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J226ME39K |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J226ME39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05350 € | 5,35 € |
| 500 | 0,04054 € | 20,27 € |
| 1.000 | 0,03654 € | 36,54 € |
| 2.500 | 0,03231 € | 80,77 € |
| 5.000 | 0,02977 € | 148,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02689 € | 268,90 € |
| 20.000 | 0,02522 € | 504,40 € |
| 30.000 | 0,02439 € | 731,70 € |
| 50.000 | 0,02346 € | 1.173,00 € |
| 70.000 | 0,02292 € | 1.604,40 € |
| 100.000 | 0,02240 € | 2.240,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

