


GRM21BR60J226ME39L | |
|---|---|
DigiKey Part Number | 490-1719-2-ND - Tape & Reel (TR) 490-1719-1-ND - Cut Tape (CT) 490-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J226ME39L |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J226ME39L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,10590 € | 10,59 € |
| 500 | 0,08300 € | 41,50 € |
| 1.000 | 0,07594 € | 75,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06531 € | 195,93 € |
| 6.000 | 0,06117 € | 367,02 € |
| 9.000 | 0,05910 € | 531,90 € |
| 15.000 | 0,05680 € | 852,00 € |
| 21.000 | 0,05546 € | 1.164,66 € |
| 30.000 | 0,05417 € | 1.625,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

