22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R60J226MEA0D

DigiKey Part Number
490-14463-2-ND - Tape & Reel (TR)
490-14463-1-ND - Cut Tape (CT)
490-14463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R60J226MEA0D
Description
CAP CER 22UF 6.3V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R60J226MEA0D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM21BR61A226ME51KMurata Electronics5.958490-16323-1-ND0,17000 €Upgrade
GRM21BR61E226ME44KMurata Electronics996490-14661-1-ND0,30000 €Upgrade
GRM21BC81A226ME44LMurata Electronics2.051490-14657-1-ND0,28000 €Similar
GRM21BD70J226ME44LMurata Electronics21490-14659-1-ND0,28000 €Similar
08056D226MAT2AKYOCERA AVX43.880478-KGM21AR50J226MUCT-ND0,27000 €Direct
In-Stock: 42.448
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23000 €2,30 €
500,17140 €8,57 €
1000,15320 €15,32 €
5000,12238 €61,19 €
1.0000,11287 €112,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09581 €383,24 €
8.0000,09066 €725,28 €
12.0000,08809 €1.057,08 €
20.0000,08523 €1.704,60 €
28.0000,08357 €2.339,96 €
40.0000,08196 €3.278,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €