
GRM21BC81A226ME44L | |
|---|---|
DigiKey Part Number | 490-14657-2-ND - Tape & Reel (TR) 490-14657-1-ND - Cut Tape (CT) 490-14657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81A226ME44L |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC81A226ME44L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10890 € | 10,89 € |
| 500 | 0,08542 € | 42,71 € |
| 1.000 | 0,07821 € | 78,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06732 € | 201,96 € |
| 6.000 | 0,06309 € | 378,54 € |
| 9.000 | 0,06097 € | 548,73 € |
| 15.000 | 0,05862 € | 879,30 € |
| 21.000 | 0,05725 € | 1.202,25 € |
| 30.000 | 0,05593 € | 1.677,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

