Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-0EB1H681K | |
|---|---|
DigiKey Part Number | PCC1719TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-0EB1H681K |
Description | CAP CER 680PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-0EB1H681K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H681KA01D | Murata Electronics | 93.326 | 490-1302-1-ND | 0,08000 € | Direct |
| GRM155R71H681KA01J | Murata Electronics | 0 | GRM155R71H681KA01J-ND | 0,00419 € | Direct |
| VJ0402Y681KXACW1BC | Vishay Vitramon | 1.680 | BC1209CT-ND | 0,09000 € | Direct |
| C0402C681F5GACTU | KEMET | 14.896 | 399-14284-1-ND | 1,36000 € | Upgrade |
| C0402C681G5GACTU | KEMET | 11.908 | 399-14285-1-ND | 0,82000 € | Upgrade |







