0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C681J5RACTU

DigiKey Part Number
399-C0402C681J5RACTUTR-ND - Tape & Reel (TR)
399-C0402C681J5RACTUCT-ND - Cut Tape (CT)
399-C0402C681J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C681J5RACTU
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C681J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,19100 €1,91 €
500,14140 €7,07 €
1000,12790 €12,79 €
5000,11552 €57,76 €
1.0000,10505 €105,05 €
2.5000,09997 €249,93 €
5.0000,09412 €470,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08420 €842,00 €
20.0000,07018 €1.403,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €