Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM155R71H681KA01J | |
|---|---|
DigiKey Part Number | GRM155R71H681KA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R71H681KA01J |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H681KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM15XR71H681KA86D | Murata Electronics | 0 | 490-8268-1-ND | 0,12000 € | Direct |
| GRM155R72A681KA01D | Murata Electronics | 24.421 | 490-8262-1-ND | 0,09000 € | Upgrade |
| C0402C681K5RACTU | KEMET | 114.054 | 399-C0402C681K5RACTUCT-ND | 0,09000 € | Direct |
| CC0402KRX7R9BB681 | YAGEO | 234.151 | 311-1030-1-ND | 0,09000 € | Direct |
| CL05B681KB5NNNC | Samsung Electro-Mechanics | 115.069 | 1276-1583-1-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00422 € | 211,00 € |
| Unit Price without VAT: | 0,00422 € |
|---|---|
| Unit Price with VAT: | 0,00502 € |






