MFR Recommended
Similar
Similar
Direct
Similar
Similar
Similar
Similar

GRM15XR71H681KA86D | |
|---|---|
DigiKey Part Number | 490-8268-2-ND - Tape & Reel (TR) 490-8268-1-ND - Cut Tape (CT) 490-8268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM15XR71H681KA86D |
Description | CAP CER 680PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM15XR71H681KA86D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.012" (0.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71H681KA12D | Murata Electronics | 24.577 | 490-17087-1-ND | 0,08000 € | MFR Recommended |
| GRM155R71H681KA01D | Murata Electronics | 23.926 | 490-1302-1-ND | 0,08000 € | Similar |
| GRM155R71H681KA01J | Murata Electronics | 0 | GRM155R71H681KA01J-ND | 0,00419 € | Similar |
| CC0402KRX7R9BB681 | YAGEO | 168.962 | 311-1030-1-ND | 0,08000 € | Direct |
| C0402C681K5RACTU | KEMET | 115.570 | 399-C0402C681K5RACTUCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01967 € | 196,70 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |







