
C0402C681J5GACTU | |
|---|---|
DigiKey Part Number | 399-14286-2-ND - Tape & Reel (TR) 399-14286-1-ND - Cut Tape (CT) 399-14286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12780 € | 12,78 € |
| 500 | 0,10140 € | 50,70 € |
| 1.000 | 0,09325 € | 93,25 € |
| 2.500 | 0,08465 € | 211,62 € |
| 5.000 | 0,07947 € | 397,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07520 € | 752,00 € |
| 20.000 | 0,07169 € | 1.433,80 € |
| 30.000 | 0,06994 € | 2.098,20 € |
| 50.000 | 0,06799 € | 3.399,50 € |
| 70.000 | 0,06685 € | 4.679,50 € |
| 100.000 | 0,06575 € | 6.575,00 € |
| 120.000 | 0,06523 € | 7.827,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

