ECE-V1JA101P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.259
Unit Price: 0,71000 €
Datasheet

Direct


Panasonic Industry
In Stock: 49.878
Unit Price: 0,88000 €
Datasheet

Direct


Panasonic Industry
In Stock: 23.028
Unit Price: 1,07000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 8.986
Unit Price: 1,69000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 73.158
Unit Price: 1,78000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 5.000
Unit Price: 0,31374 €
Datasheet

Direct


KEMET
In Stock: 394
Unit Price: 0,81000 €
Datasheet

Direct


Chemi-Con
In Stock: 24.109
Unit Price: 1,10000 €
Datasheet

Direct


Nichicon
In Stock: 31.683
Unit Price: 0,64000 €
Datasheet

Upgrade


Rubycon
In Stock: 838
Unit Price: 0,96000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Upgrade


KEMET
In Stock: 8.062
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21542 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21542 €
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1JA101P

DigiKey Part Number
PCE3203TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1JA101P
Description
CAP ALUM 100UF 20% 63V SMD
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1JA101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Size / Dimension
0.394" Dia (10.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
63 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1JA101PPanasonic Industry3.259PCE3942CT-ND0,71000 €Direct
EEE-FK1J101PPanasonic Industry49.878PCE3819CT-ND0,88000 €Direct
EEE-TG1J101UPPanasonic Industry23.028PCE4086CT-ND1,07000 €Direct
107SML063MCORNELL DUBILIER KNOWLES8.9861572-1308-1-ND1,69000 €Direct
AFK107M63G24T-FCornell Dubilier Knowles73.158338-2146-1-ND1,78000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes