100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1JA101P

DigiKey Part Number
PCE3942TR-ND - Tape & Reel (TR)
PCE3942CT-ND - Cut Tape (CT)
PCE3942DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1JA101P
Description
CAP ALUM 100UF 20% 63V SMD
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1JA101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
102 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J101PPanasonic Industry47.878PCE3819CT-ND0,88000 €Direct
EEE-TG1J101UPPanasonic Industry23.028PCE4086CT-ND1,07000 €Direct
EEE-FN1J101PPanasonic Industry90210-EEE-FN1J101PCT-ND0,89000 €MFR Recommended
107SML063MCORNELL DUBILIER KNOWLES8.9861572-1308-1-ND1,69000 €Direct
63SEV100M10X10.5Rubycon8381189-2501-1-ND0,96000 €Direct
In-Stock: 759
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44400 €4,44 €
500,33460 €16,73 €
1000,29980 €29,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23518 €117,59 €
1.0000,21656 €216,56 €
1.5000,20716 €310,74 €
2.5000,19667 €491,68 €
3.5000,19051 €666,79 €
5.0000,18455 €922,75 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €