ECE-V1CA471UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 37.297
Unit Price: 0,63000 €
Datasheet

Direct


Panasonic Industry
In Stock: 19.951
Unit Price: 0,91000 €
Datasheet

Direct


Panasonic Industry
In Stock: 518
Unit Price: 0,98000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Direct


Panasonic Industry
In Stock: 6.193
Unit Price: 1,03000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.033
Unit Price: 0,90000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.986
Unit Price: 1,12000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 693
Unit Price: 0,98000 €
Datasheet

Similar


Panasonic Industry
In Stock: 720
Unit Price: 0,70000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 723
Unit Price: 1,64000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,38270 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,34000 €
Datasheet

Direct


KEMET
In Stock: 500
Unit Price: 0,67000 €
Datasheet

Direct


Chemi-Con
In Stock: 2.401
Unit Price: 0,83000 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1CA471UP

DigiKey Part Number
PCE3184TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1CA471UP
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1CA471UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes