
EDK477M016A9MAA | |
|---|---|
DigiKey Part Number | 399-6691-2-ND - Tape & Reel (TR) 399-6691-1-ND - Cut Tape (CT) 399-6691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK477M016A9MAA |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK477M016A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 437.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30800 € | 15,40 € |
| 100 | 0,27560 € | 27,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17070 € | 85,35 € |
| 1.000 | 0,15709 € | 157,09 € |
| 1.500 | 0,15577 € | 233,66 € |
| 2.500 | 0,15432 € | 385,80 € |
| 3.500 | 0,15329 € | 536,51 € |
| 5.000 | 0,15271 € | 763,55 € |
| 6.000 | 0,15243 € | 914,58 € |
| 12.000 | 0,15101 € | 1.812,12 € |
| 12.500 | 0,15096 € | 1.887,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

