ECE-V1CA331P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 390
Unit Price: 0,73000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.075
Unit Price: 0,67000 €
Datasheet

Direct


Panasonic Industry
In Stock: 424
Unit Price: 0,73000 €
Datasheet

Direct


Panasonic Industry
In Stock: 821
Unit Price: 1,02000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.204
Unit Price: 1,10000 €
Datasheet

Direct


Panasonic Industry
In Stock: 27.984
Unit Price: 1,24000 €
Datasheet

Direct


Panasonic Industry
In Stock: 727
Unit Price: 1,14000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.874
Unit Price: 1,19000 €
Datasheet

Direct


Panasonic Industry
In Stock: 760
Unit Price: 1,39000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Direct


Panasonic Industry
In Stock: 45.941
Unit Price: 1,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 742
Unit Price: 0,67000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 200
Unit Price: 0,71000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 784
Unit Price: 0,86000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1CA331P

DigiKey Part Number
PCE2045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1CA331P
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1CA331P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes