330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA331P

DigiKey Part Number
PCE3887TR-ND - Tape & Reel (TR)
PCE3887CT-ND - Cut Tape (CT)
PCE3887DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA331P
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA331P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
646 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (67)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1EA331APPanasonic Industry424PCE4602CT-ND0,73000 €Direct
EEE-FK1V331APPanasonic Industry719PCE4429CT-ND1,02000 €Direct
EEE-FK1V331GPPanasonic Industry2.433PCE4322CT-ND1,10000 €Direct
EEE-FT1H331APPanasonic Industry30.357PCE5026CT-ND1,23000 €Direct
EEE-TC1C331PPanasonic Industry727PCE5128CT-ND1,14000 €Direct
In-Stock: 1.075
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41700 €4,17 €
500,31280 €15,64 €
1000,28000 €28,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21898 €109,49 €
1.0000,20137 €201,37 €
1.5000,19248 €288,72 €
2.5000,18256 €456,40 €
3.5000,17673 €618,55 €
5.0000,17109 €855,45 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €