ECE-V1CA221P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.956
Unit Price: 0,59000 €
Datasheet

Direct


Panasonic Industry
In Stock: 528
Unit Price: 0,47000 €
Datasheet

Direct


Panasonic Industry
In Stock: 17.354
Unit Price: 0,43000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.840
Unit Price: 0,91000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.660
Unit Price: 0,98000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Direct


Panasonic Industry
In Stock: 113
Unit Price: 0,98000 €
Datasheet

Direct


Panasonic Industry
In Stock: 396
Unit Price: 1,03000 €
Datasheet

Direct


Panasonic Industry
In Stock: 845
Unit Price: 1,02000 €
Datasheet

Direct


Panasonic Industry
In Stock: 644
Unit Price: 1,04000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 1,21000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5.006
Unit Price: 1,18000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.848
Unit Price: 0,63000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 27.262
Unit Price: 0,63000 €
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1CA221P

DigiKey Part Number
PCE2044TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1CA221P
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes