ECE-V0JA101SP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 739
Unit Price: 0,37000 €
Datasheet

Direct


Panasonic Industry
In Stock: 8.823
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 873
Unit Price: 0,37000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.089
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.526
Unit Price: 0,56000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 335
Unit Price: 0,56000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.945
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.480
Unit Price: 0,54000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.047
Unit Price: 0,54000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 31.311
Unit Price: 0,40000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.476
Unit Price: 0,75000 €
Datasheet

Direct


KEMET
In Stock: 13.911
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 8.808
Unit Price: 0,51000 €
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V0JA101SP

DigiKey Part Number
PCE3058TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V0JA101SP
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V0JA101SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes