
EEE-HB0J101P | |
|---|---|
DigiKey Part Number | PCE4132TR-ND - Tape & Reel (TR) PCE4132CT-ND - Cut Tape (CT) PCE4132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0J101P |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0J101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J101AP | Panasonic Industry | 12.008 | PCE4377CT-ND | 0,51000 € | Upgrade |
| EEE-FK1C101AP | Panasonic Industry | 21.630 | PCE4400CT-ND | 0,51000 € | Upgrade |
| EEE-FK1E101SP | Panasonic Industry | 2.712 | P18954CT-ND | 0,54000 € | Upgrade |
| EEE-FT1E101AP | Panasonic Industry | 19.585 | PCE5007CT-ND | 0,62000 € | Similar |
| EEE-FT1V101AP | Panasonic Industry | 39.206 | PCE5016CT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15390 € | 15,39 € |
| 500 | 0,11974 € | 59,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10694 € | 106,94 € |
| 2.000 | 0,09813 € | 196,26 € |
| 3.000 | 0,09367 € | 281,01 € |
| 5.000 | 0,08870 € | 443,50 € |
| 7.000 | 0,08578 € | 600,46 € |
| 10.000 | 0,08296 € | 829,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

