
EEE-HBC101UAP | |
|---|---|
DigiKey Part Number | PCE4783TR-ND - Tape & Reel (TR) PCE4783CT-ND - Cut Tape (CT) PCE4783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBC101UAP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBC101UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25020 € | 12,51 € |
| 100 | 0,22310 € | 22,31 € |
| 500 | 0,17608 € | 88,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15828 € | 158,28 € |
| 2.000 | 0,14617 € | 292,34 € |
| 3.000 | 0,14005 € | 420,15 € |
| 5.000 | 0,13324 € | 666,20 € |
| 7.000 | 0,12923 € | 904,61 € |
| 10.000 | 0,12536 € | 1.253,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

