
AVS107M16D16T-F | |
|---|---|
DigiKey Part Number | 338-3969-2-ND - Tape & Reel (TR) 338-3969-1-ND - Cut Tape (CT) 338-3969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M16D16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 4.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVE107M16E16T-F | Cornell Dubilier Knowles | 1.840 | 338-1798-1-ND | 0,59000 € | Similar |
| AVS107M16E16T-F | Cornell Dubilier Knowles | 980 | 338-AVS107M16E16T-FCT-ND | 0,94000 € | Similar |
| EDK107M016S9GAA | KEMET | 0 | EDK107M016S9GAA-ND | 0,06552 € | Direct |
| EDH107M016S9GAA | KEMET | 0 | EDH107M016S9GAA-ND | 0,06796 € | Upgrade |
| EEE-FP1C101AP | Panasonic Industry | 88 | PCE4533CT-ND | 0,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,35220 € | 17,61 € |
| 100 | 0,31580 € | 31,58 € |
| 500 | 0,25298 € | 126,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23316 € | 233,16 € |
| 2.000 | 0,21669 € | 433,38 € |
| 3.000 | 0,20837 € | 625,11 € |
| 5.000 | 0,19910 € | 995,50 € |
| 7.000 | 0,19365 € | 1.355,55 € |
| 10.000 | 0,18839 € | 1.883,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

