ECE-S1EG103N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 110
Unit Price: 7,01000 €
Datasheet

Direct


Rubycon
In Stock: 86
Unit Price: 4,37000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,21475 €
Datasheet

Direct


KEMET
In Stock: 809
Unit Price: 7,73000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,59586 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,21945 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,61390 €
Datasheet

Similar


Rubycon
In Stock: 148
Unit Price: 2,99000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,06935 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,94965 €
Datasheet

Similar


Rubycon
In Stock: 649
Unit Price: 4,84000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 6,83554 €
Datasheet
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-S1EG103N

DigiKey Part Number
P6459-ND
Manufacturer
Manufacturer Product Number
ECE-S1EG103N
Description
CAP ALUM 10000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.1 A @ 120 Hz
Ripple Current @ High Frequency
3.565 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes