Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16VXG10000MEFC25X30 | |
|---|---|
DigiKey Part Number | 16VXG10000MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 16VXG10000MEFC25X30 |
Description | CAP ALUM 10000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16VXG10000MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3805 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1C103MELA25 | Nichicon | 119 | 493-8581-ND | 3,25000 € | Direct |
| ALC80A103BB025 | KEMET | 799 | 399-19628-ND | 7,63000 € | Parametric Equivalent |
| ALC80D103BB025 | KEMET | 0 | ALC80D103BB025-ND | 2,56358 € | Parametric Equivalent |
| B41505A4109M000 | TDK | 0 | B41505A4109M000-ND | 1,97888 € | Parametric Equivalent |
| MAL215825103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215825103E3-ND | 4,69850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,19185 € | 438,37 € |
| Unit Price without VAT: | 2,19185 € |
|---|---|
| Unit Price with VAT: | 2,60830 € |





