Parametric Equivalent
Upgrade
Parametric Equivalent

35USC10000MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 35USC10000MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 35USC10000MEFCSN25X35 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USC10000MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1285 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USC10000MEFC25X35 | Rubycon | 0 | 35USC10000MEFC25X35-ND | 2,04365 € | Parametric Equivalent |
| 381LX103M035J032 | Cornell Dubilier Knowles | 0 | 381LX103M035J032-ND | 2,26599 € | Upgrade |
| 109LBB035M2CE | CORNELL DUBILIER KNOWLES | 0 | 109LBB035M2CE-ND | 2,30166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,92540 € | 385,08 € |
| Unit Price without VAT: | 1,92540 € |
|---|---|
| Unit Price with VAT: | 2,29123 € |




