Similar
Similar

DSA710100L | |
|---|---|
DigiKey Part Number | DSA710100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA710100L |
Description | TRANS PNP 80V 0.5A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 120MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSA710100L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 150mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 400mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR514P5T100 | Rohm Semiconductor | 21 | 2SAR514P5T100CT-ND | 0,60000 € | Similar |
| 2SAR514PHZGT100 | Rohm Semiconductor | 9 | 846-2SAR514PHZGT100CT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17746 € | 177,46 € |
| 2.000 | 0,16263 € | 325,26 € |
| 3.000 | 0,15500 € | 465,00 € |
| 5.000 | 0,14639 € | 731,95 € |
| 7.000 | 0,14126 € | 988,82 € |
| 10.000 | 0,13626 € | 1.362,60 € |
| 25.000 | 0,13301 € | 3.325,25 € |
| Unit Price without VAT: | 0,17746 € |
|---|---|
| Unit Price with VAT: | 0,21118 € |



