Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SB0710AQL | |
|---|---|
DigiKey Part Number | 2SB0710AQLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB0710AQL |
Description | TRANS PNP 50V 0.5A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 200MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 150mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX17T116 | Rohm Semiconductor | 7 | 846-BCX17T116CT-ND | 0,48000 € | Direct |
| 2PB709BRL,215 | Nexperia USA Inc. | 0 | 1727-2PB709BRL,215CT-ND | 0,21000 € | Similar |
| 2PB709BSL,215 | Nexperia USA Inc. | 1.757 | 1727-2PB709BSL,215CT-ND | 0,21000 € | Similar |
| 2PB710ARL,215 | Nexperia USA Inc. | 4.883 | 1727-4145-1-ND | 0,22000 € | Similar |
| 2PB710ASL,215 | Nexperia USA Inc. | 2.865 | 1727-2PB710ASL,215CT-ND | 0,22000 € | Similar |







