2SB0710A0L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 3.007
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.487
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.883
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.865
Unit Price: 0,22000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 687
Unit Price: 0,24000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02661 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03321 €
Datasheet

Similar


onsemi
In Stock: 6.469
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 143.280
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 798
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 14.518
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,44000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 500 mA 200MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB0710A0L

DigiKey Part Number
2SB0710A0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB0710A0L
Description
TRANS PNP 50V 0.5A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 200MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes