Parametric Equivalent
Similar
Similar
Similar




ALZ21F24 | |
|---|---|
DigiKey Part Number | 255-1449-ND |
Manufacturer | |
Manufacturer Product Number | ALZ21F24 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ51F24 | Panasonic Industry | 1.974 | 255-2945-ND | 2,61000 € | Parametric Equivalent |
| ALZ51F24T | Panasonic Industry | 0 | ALZ51F24T-ND | 2,68500 € | Parametric Equivalent |
| ALZ51F24TW | Panasonic Industry | 0 | ALZ51F24TW-ND | 2,14770 € | Parametric Equivalent |
| ALZ51F24W | Panasonic Industry | 0 | ALZ51F24W-ND | 2,92300 € | Parametric Equivalent |
| 4-1415538-9 | TE Connectivity Potter & Brumfield Relays | 1.242 | PB2704-ND | 6,25000 € | Similar |








