RT1-INRUSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT1-INRUSH
RT33L024
RT33L024
Relay Basics - Another Teaching Moment | DigiKey Electronics

RT33L024

DigiKey Part Number
PB1997-ND
Manufacturer
Manufacturer Product Number
RT33L024
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT33L024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
9 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.375
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,14000 €5,14 €
104,57600 €45,76 €
254,37000 €109,25 €
504,22040 €211,02 €
1004,07550 €407,55 €
2503,89164 €972,91 €
5003,75796 €1.878,98 €
1.0003,62878 €3.628,78 €
Manufacturers Standard Package
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,11660 €