Direct

UC3844BVD | |
|---|---|
DigiKey Part Number | UC3844BVDOS-ND |
Manufacturer | |
Manufacturer Product Number | UC3844BVD |
Description | IC REG CTRLR PWM CM 14-SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BVD Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3844BDR | Texas Instruments | 10.000 | 296-29924-1-ND | 0,50000 € | Direct |
| TL3844D | Rochester Electronics, LLC | 3.871 | 2156-TL3844D-ND | 0,97000 € | Direct |
| TL3844DR | Texas Instruments | 10.000 | 296-29925-1-ND | 0,72000 € | Direct |
| UC3844AD | Rochester Electronics, LLC | 29.629 | 2156-UC3844AD-ND | 1,25000 € | Direct |
| UC3844ADTR | Texas Instruments | 16.105 | 296-UC3844ADCT-ND | 0,84000 € | Direct |


